SCR 600 V 6 A Standard Recovery Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6006DRP

DigiKey Part Number
S6006DTR-ND - Tape & Reel (TR)
S6006DCT-ND - Cut Tape (CT)
S6006DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S6006DRP
Description
SCR 600V 6A TO-252 (DPAK)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 600 V 6 A Standard Recovery Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
6 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Off State (Max)
10 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Voltage - Off State
600 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
15 mA
Mounting Type
Surface Mount
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (AV)) (Max)
3.8 A
Supplier Device Package
TO-252 (DPAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCR12DSMT4GLittelfuse Inc.1 619MCR12DSMT4GOSCT-ND63,83000 KčSimilar
MCR718T4GLittelfuse Inc.5 456MCR718T4GOSCT-ND48,72000 KčSimilar
MCR8DCMT4GLittelfuse Inc.2 255MCR8DCMT4GOSCT-ND47,46000 KčSimilar
MCR8DSMT4GLittelfuse Inc.5 154MCR8DSMT4GOSCT-ND47,46000 KčSimilar
TN1205T-600B-TRSTMicroelectronics763497-10112-1-ND33,39000 KčSimilar
In-Stock: 1 802
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1033,74400 Kč337,44 Kč
10023,01800 Kč2 301,80 Kč
50018,42574 Kč9 212,87 Kč
1 00017,17510 Kč17 175,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,03187 Kč35 079,67 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč