TS420-600B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 5 424
Unit Price: 48,72000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 19,94222 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 21,04476 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 760
Unit Price: 56,06000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 19,94223 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 9 282
Unit Price: 26,88000 Kč
Datasheet
SCR 600 V 4 A Sensitive Gate Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS420-600B

DigiKey Part Number
497-14804-5-ND
Manufacturer
Manufacturer Product Number
TS420-600B
Description
SCR 600V 4A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 4 A Sensitive Gate Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TS420-600B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
5 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 33A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
DPAK
Current - On State (It (AV)) (Max)
2.5 A
Base Product Number
Current - On State (It (RMS)) (Max)
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCR718T4GLittelfuse Inc.5 424MCR718T4GOSCT-ND48,72000 KčSimilar
S6004DS1RPLittelfuse Inc.0S6004DS1RP-ND19,94222 KčSimilar
S6004DS1TPLittelfuse Inc.0S6004DS1TP-ND21,04476 KčSimilar
S6004DS2RPLittelfuse Inc.2 760S6004DS2CT-ND56,06000 KčSimilar
S6004DS2TPLittelfuse Inc.0S6004DS2TP-ND19,94223 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
7511,01973 Kč826,48 Kč
1509,80607 Kč1 470,91 Kč
5258,07604 Kč4 239,92 Kč
1 0507,32630 Kč7 692,61 Kč
2 0256,72579 Kč13 619,72 Kč
5 0256,04162 Kč30 359,14 Kč
10 0505,61499 Kč56 430,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč