S6004DS1TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2 484
Unit Price: 63,83000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 619
Unit Price: 63,83000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 424
Unit Price: 48,72000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 255
Unit Price: 47,46000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 19,94222 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 763
Unit Price: 33,39000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 556
Unit Price: 32,76000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 499
Unit Price: 32,76000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 662
Unit Price: 40,11000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 474
Unit Price: 30,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 499
Unit Price: 29,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17 797
Unit Price: 29,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 22,05378 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 25,41000 Kč
Datasheet
SCR 600 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6004DS1TP

DigiKey Part Number
S6004DS1TP-ND
Manufacturer
Manufacturer Product Number
S6004DS1TP
Description
SCR 600V 4A TO-252 (DPAK)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 600 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
4 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
4 mA
Packaging
Tube
Current - Off State (Max)
2 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 30A
Voltage - Off State
600 V
SCR Type
Sensitive Gate
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Operating Temperature
-40°C ~ 110°C
Current - Gate Trigger (Igt) (Max)
50 µA
Mounting Type
Surface Mount
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (AV)) (Max)
2.5 A
Supplier Device Package
TO-252 (DPAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCR12DCMT4GLittelfuse Inc.2 484MCR12DCMT4GOSCT-ND63,83000 KčSimilar
MCR12DSMT4GLittelfuse Inc.1 619MCR12DSMT4GOSCT-ND63,83000 KčSimilar
MCR718T4GLittelfuse Inc.5 424MCR718T4GOSCT-ND48,72000 KčSimilar
MCR8DCMT4GLittelfuse Inc.2 255MCR8DCMT4GOSCT-ND47,46000 KčSimilar
S6004DS1RPLittelfuse Inc.0S6004DS1RP-ND19,94222 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
75021,04476 Kč15 783,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,04476 Kč
Unit Price with VAT:25,46416 Kč