Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

S6004DS2TP | |
|---|---|
DigiKey Part Number | S6004DS2TP-ND |
Manufacturer | |
Manufacturer Product Number | S6004DS2TP |
Description | SCR 600V 4A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 4 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 6 mA |
Packaging Tube | Current - Off State (Max) 2 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 25A, 30A |
Voltage - Off State 600 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 110°C |
Current - Gate Trigger (Igt) (Max) 200 µA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (AV)) (Max) 2.5 A | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR12DCMT4G | Littelfuse Inc. | 2 484 | MCR12DCMT4GOSCT-ND | 27,73000 Kč | Similar |
| MCR12DSMT4G | Littelfuse Inc. | 1 619 | MCR12DSMT4GOSCT-ND | 27,73000 Kč | Similar |
| MCR718T4G | Littelfuse Inc. | 5 424 | MCR718T4GOSCT-ND | 21,17000 Kč | Similar |
| MCR8DCMT4G | Littelfuse Inc. | 2 255 | MCR8DCMT4GOSCT-ND | 20,62000 Kč | Similar |
| S6004DS2RP | Littelfuse Inc. | 2 760 | S6004DS2CT-ND | 24,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 19,94223 Kč | 14 956,67 Kč |
| Unit Price without VAT: | 19,94223 Kč |
|---|---|
| Unit Price with VAT: | 24,13010 Kč |




