



RXEF300 | |
|---|---|
DigiKey Part Number | RXEF300HF-ND |
Manufacturer | |
Manufacturer Product Number | RXEF300 |
Description | PTC RESET FUSE 72V 3A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RXEF300 Models |
Category | Time to Trip 19.8 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 100 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.941" Dia x 0.118" T (23.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 3 A | Height - Seated (Max) 1.126" (28.60mm) |
Current - Trip (It) 6 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRR0300FF1A | Bel Fuse Inc. | 1 973 | 5923-0ZRR0300FF1A-ND | 7,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 5 | 19,69600 Kč | 98,48 Kč |
| 10 | 18,16300 Kč | 181,63 Kč |
| 50 | 15,06400 Kč | 753,20 Kč |
| 100 | 13,90070 Kč | 1 390,07 Kč |
| 250 | 12,49296 Kč | 3 123,24 Kč |
| 500 | 11,51992 Kč | 5 759,96 Kč |
| 1 000 | 10,61869 Kč | 10 618,69 Kč |
| 5 000 | 9,31786 Kč | 46 589,30 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |










