



RXEF065 | |
|---|---|
DigiKey Part Number | RXEF065HF-ND |
Manufacturer | |
Manufacturer Product Number | RXEF065 |
Description | PTC RESET FUSE 72V 650MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RXEF065 Models |
Category | Time to Trip 5.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 310 mOhms |
Series | Resistance - Post Trip (R1) (Max) 720 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.370" Dia x 0.118" T (9.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 650 mA | Height - Seated (Max) 0.571" (14.50mm) |
Current - Trip (It) 1.3 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 5 | 9,57600 Kč | 47,88 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 50 | 7,32420 Kč | 366,21 Kč |
| 100 | 6,75930 Kč | 675,93 Kč |
| 250 | 6,07684 Kč | 1 519,21 Kč |
| 500 | 5,60478 Kč | 2 802,39 Kč |
| 1 000 | 5,16824 Kč | 5 168,24 Kč |
| 5 000 | 4,27376 Kč | 21 368,80 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |











