
P6KE56CA | |
|---|---|
DigiKey Part Number | F11481TR-ND - Tape & Reel (TR) F11481CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE56CA |
Description | TVS DIODE 47.8VWM 77VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE56CA Models |
Category | Voltage - Clamping (Max) @ Ipp 77V |
Mfr | Current - Peak Pulse (10/1000µs) 7.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 47.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 53.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 9,95300 Kč | 99,53 Kč |
| 100 | 6,40020 Kč | 640,02 Kč |
| 500 | 4,86482 Kč | 2 432,41 Kč |
| 1 000 | 4,36968 Kč | 4 369,68 Kč |
| 2 000 | 3,95267 Kč | 7 905,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,00130 Kč | 12 005,20 Kč |
| 8 000 | 2,75523 Kč | 22 041,84 Kč |
| 12 000 | 2,62982 Kč | 31 557,84 Kč |
| 20 000 | 2,60375 Kč | 52 075,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |










