
ECS-120-20-4X | |
|---|---|
DigiKey Part Number | X1037-ND |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-4X |
Description | CRYSTAL 12.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-4X Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 10,17160 Kč | 254,29 Kč |
| 50 | 9,74720 Kč | 487,36 Kč |
| 200 | 8,95775 Kč | 1 791,55 Kč |
| 400 | 8,58660 Kč | 3 434,64 Kč |
| 600 | 8,37715 Kč | 5 026,29 Kč |
| 1 000 | 8,12035 Kč | 8 120,35 Kč |
| 2 600 | 7,66104 Kč | 19 918,70 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











