



RXEF020 | |
|---|---|
DigiKey Part Number | RXEF020HF-ND |
Manufacturer | |
Manufacturer Product Number | RXEF020 |
Description | PTC RESET FUSE 72V 200MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RXEF020 Models |
Category | Time to Trip 2.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.83 Ohms |
Series | Resistance - Post Trip (R1) (Max) 4.4 Ohms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.291" Dia x 0.118" T (7.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 200 mA | Height - Seated (Max) 0.461" (11.70mm) |
Current - Trip (It) 400 mA | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRR0020FF1E | Bel Fuse Inc. | 2 363 | 5923-0ZRR0020FF1E-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 5 | 8,23200 Kč | 41,16 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 50 | 6,29520 Kč | 314,76 Kč |
| 100 | 5,80800 Kč | 580,80 Kč |
| 250 | 5,22096 Kč | 1 305,24 Kč |
| 500 | 4,81568 Kč | 2 407,84 Kč |
| 1 000 | 4,44087 Kč | 4 440,87 Kč |
| 5 000 | 3,67314 Kč | 18 365,70 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











