Parametric Equivalent
Direct
Similar
Parametric Equivalent




RKEF065 | |
|---|---|
DigiKey Part Number | RKEF065HF-ND |
Manufacturer | |
Manufacturer Product Number | RKEF065 |
Description | PTC RESET FUSE 60V 650MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 1 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 250 mOhms |
Series | Resistance - Post Trip (R1) (Max) 720 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.280" L x 0.140" W (7.10mm x 3.56mm) |
Current - Hold (Ih) (Max) 650 mA | Height - Seated (Max) 0.480" (12.20mm) |
Current - Trip (It) 1.3 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RKEF065-AP | Littelfuse Inc. | 1 099 | RKEF065-APHFCT-ND | 14,49000 Kč | Parametric Equivalent |
| PTR060V0065-TR | Eaton - Electronics Division | 0 | 283-PTR060V0065-TR-ND | 6,75842 Kč | Direct |
| 0ZRP0065FF1E | Bel Fuse Inc. | 1 468 | 5923-0ZRP0065FF1E-ND | 11,55000 Kč | Similar |
| MF-R065 | Bourns Inc. | 8 517 | MF-R065-ND | 9,87000 Kč | Similar |
| 0ZRP0065FF2E | Bel Fuse Inc. | 0 | 0ZRP0065FF2E-ND | 4,40832 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 5 | 9,61800 Kč | 48,09 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 50 | 7,37440 Kč | 368,72 Kč |
| 100 | 6,80550 Kč | 680,55 Kč |
| 250 | 6,11796 Kč | 1 529,49 Kč |
| 500 | 5,64300 Kč | 2 821,50 Kč |
| 1 000 | 5,20330 Kč | 5 203,30 Kč |
| 5 000 | 4,30266 Kč | 21 513,30 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |






