PTR060V0065-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1 210
Unit Price: 0,81000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 8 517
Unit Price: 0,40000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,47000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 1 383
Unit Price: 0,59000 Kč
Datasheet
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0065-TR

DigiKey Part Number
283-PTR060V0065-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTR060V0065-TR
Description
PTC RESET FUSE 60V 650MA RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5.3 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
310 mOhms
Series
Resistance - Post Trip (R1) (Max)
720 mOhms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.382" Dia x 0.118" T (9.70mm x 3.00mm)
Current - Hold (Ih) (Max)
650 mA
Height - Seated (Max)
0.571" (14.50mm)
Current - Trip (It)
1.3 A
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60R065XPRLittelfuse Inc.1 210F1990CT-ND0,81000 KčDirect
MF-R065Bourns Inc.8 517MF-R065-ND0,40000 KčDirect
RKEF065Littelfuse Inc.0RKEF065HF-ND0,47000 KčDirect
RXEF065-2Littelfuse Inc.1 383RXEF065-2HFCT-ND0,59000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,75842 Kč13 516,84 Kč
Manufacturers Standard Package
Unit Price without VAT:6,75842 Kč
Unit Price with VAT:8,17769 Kč