Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R065

DigiKey Part Number
MF-R065-ND
Manufacturer
Manufacturer Product Number
MF-R065
Description
PTC RESET FUSE 60V 650MA RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
270 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
720 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.382" Dia x 0.122" T (9.70mm x 3.10mm)
Voltage - Max
60V
Height - Seated (Max)
0.598" (15.20mm)
Current - Hold (Ih) (Max)
650 mA
Lead Spacing
0.201" (5.10mm)
Current - Trip (It)
1.3 A
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Time to Trip
5.3 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 517
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
58,23200 Kč41,16 Kč
107,60100 Kč76,01 Kč
506,30360 Kč315,18 Kč
1005,81640 Kč581,64 Kč
2505,22936 Kč1 307,34 Kč
5004,82366 Kč2 411,83 Kč
1 0004,44864 Kč4 448,64 Kč
5 0003,68019 Kč18 400,95 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč