
MF-RLAB-L | |
|---|---|
DigiKey Part Number | MF-RLAB-L-ND |
Manufacturer | |
Manufacturer Product Number | MF-RLAB-L |
Description | FUSE KIT PTC RST 0.05-1.1A 60PC |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Kit 0.05 ~ 1.1A 30VDC, 60VDC Through Hole 60 Pieces (12 Values - 5 Each) |
Datasheet | Datasheet |
Category | Voltage Rating 30VDC, 60VDC |
Manufacturer Bourns Inc. | Current Rating (Amps) 0.05 ~ 1.1A |
Series | Quantity 60 Pieces (12 Values - 5 Each) |
Packaging Case | Mounting Type Through Hole |
Part Status Obsolete | Packages Included Radial, Disc |
Kit Type PTC Resettable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,14000 Kč | 794,14 Kč |
| Unit Price without VAT: | 794,14000 Kč |
|---|---|
| Unit Price with VAT: | 960,90940 Kč |

