Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRP0065FF1E

DigiKey Part Number
5923-0ZRP0065FF1E-ND
Manufacturer
Manufacturer Product Number
0ZRP0065FF1E
Description
PTC RESET FUSE 60V 650MA RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRP0065FF1E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
250 mOhms
Manufacturer
Bel Fuse Inc.
Resistance - Post Trip (R1) (Max)
720 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
60V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
650 mA
Size / Dimension
0.280" L x 0.142" W (7.10mm x 3.60mm)
Current - Trip (It)
1.3 A
Height - Seated (Max)
0.480" (12.20mm)
Current - Max
40 A
Lead Spacing
0.201" (5.10mm)
Time to Trip
1 s
Approval Agency
cURus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RKEF065-APLittelfuse Inc.1 099RKEF065-APHFCT-ND14,49000 KčParametric Equivalent
In-Stock: 1 468
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
59,49200 Kč47,46 Kč
108,77700 Kč87,77 Kč
507,27800 Kč363,90 Kč
1006,71730 Kč671,73 Kč
2506,03820 Kč1 509,55 Kč
5005,56950 Kč2 784,75 Kč
3 0004,51324 Kč13 539,72 Kč
6 0004,15701 Kč24 942,06 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč