0ZRP0065FF2E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 1 468
Unit Price: 11,55000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 099
Unit Price: 14,49000 Kč
Datasheet
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRP0065FF2E

DigiKey Part Number
0ZRP0065FF2E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0ZRP0065FF2E
Description
PTC RESET FUSE 60V 650MA RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRP0065FF2E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
250 mOhms
Manufacturer
Bel Fuse Inc.
Resistance - Post Trip (R1) (Max)
720 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
60V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
650 mA
Size / Dimension
0.280" L x 0.140" W (7.11mm x 3.56mm)
Current - Trip (It)
1.3 A
Height - Seated (Max)
0.480" (12.20mm)
Current - Max
40 A
Lead Spacing
0.201" (5.10mm)
Time to Trip
1 s
Approval Agency
cURus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZRP0065FF1EBel Fuse Inc.1 4685923-0ZRP0065FF1E-ND11,55000 KčParametric Equivalent
RKEF065Littelfuse Inc.0RKEF065HF-ND11,55000 KčParametric Equivalent
RKEF065-APLittelfuse Inc.1 099RKEF065-APHFCT-ND14,49000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,40832 Kč13 224,96 Kč
Manufacturers Standard Package
Unit Price without VAT:4,40832 Kč
Unit Price with VAT:5,33407 Kč