Q6016NH3TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 34,65972 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 96
Unit Price: 97,85000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 43,14586 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 43,14564 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 9,40889 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 35,91000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 33,81000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 910
Unit Price: 35,07000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 656
Unit Price: 35,28000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 104
Unit Price: 35,28000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17
Unit Price: 38,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 378
Unit Price: 45,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 682
Unit Price: 35,91000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 695
Unit Price: 35,91000 Kč
Datasheet
TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount TO-263 (D2PAK)
TO-263

Q6016NH3TP

DigiKey Part Number
Q6016NH3TP-ND
Manufacturer
Manufacturer Product Number
Q6016NH3TP
Description
TRIAC ALTERNISTOR 600V 16A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Current - Gate Trigger (Igt) (Max)
20 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00036,17955 Kč36 179,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,17955 Kč
Unit Price with VAT:43,77726 Kč