
P6SMB6.8CA | |
|---|---|
DigiKey Part Number | P6SMB6.8CALFTR-ND - Tape & Reel (TR) P6SMB6.8CALFCT-ND - Cut Tape (CT) P6SMB6.8CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB6.8CA |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB6.8CA Models |
Category | Voltage - Clamping (Max) @ Ipp 10.5V |
Mfr | Current - Peak Pulse (10/1000µs) 58.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5.0CA | Littelfuse Inc. | 0 | SMBJ5.0CALFCT-ND | 11,97000 Kč | Similar |
| P6SMB6-8CA | Eaton - Electronics Division | 11 405 | 283-P6SMB6-8CACT-ND | 11,34000 Kč | Similar |
| P6SMB6.8CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB6.8CACT-ND | 14,91000 Kč | Similar |
| P6SMB6.8CA | Bourns Inc. | 8 738 | P6SMB6.8CABBCT-ND | 12,81000 Kč | Similar |
| P6SMBJ6.0CA | Diotec Semiconductor | 0 | 4878-P6SMBJ6.0CACT-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 100 | 4,17440 Kč | 417,44 Kč |
| 500 | 3,14634 Kč | 1 573,17 Kč |
| 1 000 | 2,81394 Kč | 2 813,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,39118 Kč | 7 173,54 Kč |
| 6 000 | 2,17809 Kč | 13 068,54 Kč |
| 9 000 | 2,06949 Kč | 18 625,41 Kč |
| 15 000 | 1,94742 Kč | 29 211,30 Kč |
| 21 000 | 1,88194 Kč | 39 520,74 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |








