SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB36CA

DigiKey Part Number
P6SMB36CALFTR-ND - Tape & Reel (TR)
P6SMB36CALFCT-ND - Cut Tape (CT)
P6SMB36CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB36CA
Description
TVS DIODE 30.8VWM DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB36CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 173
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,95000 Kč8,95 Kč
105,78400 Kč57,84 Kč
1003,03770 Kč303,77 Kč
5002,80882 Kč1 404,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,20544 Kč6 616,32 Kč
6 0002,07977 Kč12 478,62 Kč
9 0002,01860 Kč18 167,40 Kč
15 0001,92684 Kč28 902,60 Kč
21 0001,83509 Kč38 536,89 Kč
Manufacturers Standard Package
Unit Price without VAT:8,95000 Kč
Unit Price with VAT:10,82950 Kč