Polymeric PTC Resettable Fuse 33V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD1812B125TF/33

DigiKey Part Number
13-SMD1812B125TF/33TR-ND - Tape & Reel (TR)
13-SMD1812B125TF/33CT-ND - Cut Tape (CT)
13-SMD1812B125TF/33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1812B125TF/33
Description
PPTC 1812 33V 1.25A 0.5W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
1.25 A
Current - Trip (It)
2.5 A
Current - Max
100 A
Time to Trip
400 ms
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
140 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
54,70400 Kč23,52 Kč
104,32600 Kč43,26 Kč
503,58640 Kč179,32 Kč
1003,31140 Kč331,14 Kč
2502,97668 Kč744,17 Kč
5002,74654 Kč1 373,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,41267 Kč2 412,67 Kč
2 0002,22474 Kč4 449,48 Kč
3 0002,12129 Kč6 363,87 Kč
5 0001,99737 Kč9 986,85 Kč
7 0001,91940 Kč13 435,80 Kč
10 0001,83982 Kč18 398,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč