Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6KE18A-TB | |
|---|---|
DigiKey Part Number | P6KE18A-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE18A-TB |
Description | TVS DIODE 15.3VWM 25.2V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 24.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,85042 Kč | 5 700,84 Kč |
| 4 000 | 2,49672 Kč | 9 986,88 Kč |
| 6 000 | 2,46059 Kč | 14 763,54 Kč |
| 10 000 | 2,44679 Kč | 24 467,90 Kč |
| 14 000 | 2,22385 Kč | 31 133,90 Kč |
| 20 000 | 2,18463 Kč | 43 692,60 Kč |
| Unit Price without VAT: | 2,85042 Kč |
|---|---|
| Unit Price with VAT: | 3,44901 Kč |








