Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6KE18A-G | |
|---|---|
DigiKey Part Number | 641-P6KE18A-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE18A-G |
Description | TVS DIODE 15.3VWM 25.2VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 23.81A Ipp Tvs Diode Through Hole DO-15 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 23.81A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45393 Kč | 10 361,79 Kč |
| 6 000 | 3,16130 Kč | 18 967,80 Kč |
| 9 000 | 3,01218 Kč | 27 109,62 Kč |
| 15 000 | 2,84457 Kč | 42 668,55 Kč |
| 21 000 | 2,74533 Kč | 57 651,93 Kč |
| 30 000 | 2,64887 Kč | 79 466,10 Kč |
| 75 000 | 2,60075 Kč | 195 056,25 Kč |
| Unit Price without VAT: | 3,45393 Kč |
|---|---|
| Unit Price with VAT: | 4,17926 Kč |








