Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6KE18A-AT/B | |
|---|---|
DigiKey Part Number | 13-P6KE18A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE18A-AT/B |
Description | TVS DIODE 15.3VWM 25.2V DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 24.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,14853 Kč | 4 297,06 Kč |
| 4 000 | 1,96326 Kč | 7 853,04 Kč |
| 6 000 | 1,86800 Kč | 11 208,00 Kč |
| 10 000 | 1,76025 Kč | 17 602,50 Kč |
| 14 000 | 1,69611 Kč | 23 745,54 Kč |
| 20 000 | 1,63352 Kč | 32 670,40 Kč |
| 50 000 | 1,54589 Kč | 77 294,50 Kč |
| Unit Price without VAT: | 2,14853 Kč |
|---|---|
| Unit Price with VAT: | 2,59972 Kč |








