
P6KE18A/B | |
|---|---|
DigiKey Part Number | 13-P6KE18A/BCT-ND - Cut Tape (CT) 13-P6KE18A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE18A/B |
Description | TVS DIODE 15.3VWM 25.2V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 24.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 4,80600 Kč | 48,06 Kč |
| 100 | 2,12220 Kč | 212,22 Kč |
| 500 | 2,03898 Kč | 1 019,49 Kč |
| 1 000 | 1,93496 Kč | 1 934,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,41481 Kč | 2 829,62 Kč |
| 50 000 | 1,23690 Kč | 61 845,00 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |

