P6KE91A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE18A-B

DigiKey Part Number
P6KE18A-B-ND
Manufacturer
Manufacturer Product Number
P6KE18A-B
Description
TVS DIODE 15.3VWM 25.2V DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25.2V Clamp 24.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE18A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
24.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,26000 Kč13,26 Kč
108,10400 Kč81,04 Kč
1004,50470 Kč450,47 Kč
5003,56798 Kč1 783,99 Kč
1 0003,19771 Kč3 197,71 Kč
2 0002,52600 Kč5 052,00 Kč
5 0002,47548 Kč12 377,40 Kč
10 0002,21025 Kč22 102,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,26000 Kč
Unit Price with VAT:16,04460 Kč