Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MICROSMD075F-2

DigiKey Part Number
MICROSMD075F-2TR-ND - Tape & Reel (TR)
MICROSMD075F-2CT-ND - Cut Tape (CT)
MICROSMD075F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICROSMD075F-2
Description
PTC RESET FUSE 6V 750MA 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MICROSMD075F-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
110 mOhms
Series
Resistance - Post Trip (R1) (Max)
400 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1210 (3225 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Current - Hold (Ih) (Max)
750 mA
Thickness (Max)
0.024" (0.62mm)
Current - Trip (It)
1.5 A
Approval Agency
CSA, TUV, UL
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402L010SLKRLittelfuse Inc.13 793F5756CT-ND68,41000 KčSimilar
0402L020SLKRLittelfuse Inc.13 870F5757CT-ND68,41000 KčSimilar
In-Stock: 24 885
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,81000 Kč14,81 Kč
512,34600 Kč61,73 Kč
1011,38700 Kč113,87 Kč
509,44340 Kč472,17 Kč
1008,71340 Kč871,34 Kč
2507,83416 Kč1 958,54 Kč
5007,22560 Kč3 612,80 Kč
1 0006,66229 Kč6 662,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,84849 Kč19 393,96 Kč
8 0004,71074 Kč37 685,92 Kč
Manufacturers Standard Package
Unit Price without VAT:14,81000 Kč
Unit Price with VAT:17,92010 Kč