Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MICROSMD150F-2

DigiKey Part Number
MICROSMD150F-2TR-ND - Tape & Reel (TR)
MICROSMD150F-2CT-ND - Cut Tape (CT)
MICROSMD150F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICROSMD150F-2
Description
PTC RESET FUSE 6V 1.5A 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MICROSMD150F-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
110 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1210 (3225 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Current - Hold (Ih) (Max)
1.5 A
Thickness (Max)
0.048" (1.22mm)
Current - Trip (It)
3 A
Approval Agency
CSA, TUV, UL
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402L010SLKRLittelfuse Inc.15 993F5756CT-ND68,87000 KčSimilar
0402L020SLKRLittelfuse Inc.14 815F5757CT-ND68,87000 KčSimilar
In-Stock: 20 198
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
512,05200 Kč60,26 Kč
1011,12900 Kč111,29 Kč
509,23080 Kč461,54 Kč
1008,51680 Kč851,68 Kč
2507,65672 Kč1 914,18 Kč
5007,06246 Kč3 531,23 Kč
1 0006,51190 Kč6 511,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,73914 Kč18 956,56 Kč
8 0004,59069 Kč36 725,52 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč