Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GTCS36-231M-R10-2 | |
|---|---|
DigiKey Part Number | GTCS36-231M-R10-2TR-ND - Tape & Reel (TR) GTCS36-231M-R10-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS36-231M-R10-2 |
Description | GDT 230V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCS36-231M-R10 | Littelfuse Inc. | 2 201 | GTCS36-231M-R10-ND | 102,47000 Kč | Parametric Equivalent |
| GTCS36-231M-R10-CT-2 | Littelfuse Inc. | 0 | 18-GTCS36-231M-R10-CT-2TR-ND | 65,40142 Kč | Parametric Equivalent |
| GTCS38-231M-R10-2 | Littelfuse Inc. | 500 | 1294-GTCS38-231M-R10-2-CHP | 29,60718 Kč | Parametric Equivalent |
| GTCS36-231M-R10-2 | Littelfuse Inc. | 0 | GTCS36-231M-R10-2CT-ND | 114,02000 Kč | Parametric Equivalent |
| 2036-23-SM-RPLF | Bourns Inc. | 7 360 | 2036-23-SM-RPLFCT-ND | 51,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 5 | 94,49200 Kč | 472,46 Kč |
| 10 | 87,20500 Kč | 872,05 Kč |
| 50 | 72,32560 Kč | 3 616,28 Kč |
| 100 | 66,70220 Kč | 6 670,22 Kč |
| 250 | 59,90476 Kč | 14 976,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 47,34265 Kč | 35 506,99 Kč |
| 1 500 | 46,56573 Kč | 69 848,60 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |








