Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-23-SM-RPLF

DigiKey Part Number
2036-23-SM-RPLFTR-ND - Tape & Reel (TR)
2036-23-SM-RPLFCT-ND - Cut Tape (CT)
2036-23-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2036-23-SM-RPLF
Description
GDT 230V 10KA 3 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2036-23-SM-RPLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
230 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
542,87800 Kč214,39 Kč
1039,56000 Kč395,60 Kč
5032,81140 Kč1 640,57 Kč
10030,27070 Kč3 027,07 Kč
25027,19744 Kč6 799,36 Kč
50025,07162 Kč12 535,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,10116 Kč23 101,16 Kč
2 00021,27329 Kč42 546,58 Kč
3 00020,26566 Kč60 796,98 Kč
5 00019,52814 Kč97 640,70 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč