Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GTCS36-231M-R10-CT-2 | |
|---|---|
DigiKey Part Number | 18-GTCS36-231M-R10-CT-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTCS36-231M-R10-CT-2 |
Description | GDT 230V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCS36-231M-R10 | Littelfuse Inc. | 2 201 | GTCS36-231M-R10-ND | 102,47000 Kč | Parametric Equivalent |
| GTCS36-231M-R10-2 | Littelfuse Inc. | 0 | GTCS36-231M-R10-2CT-ND | 114,02000 Kč | Parametric Equivalent |
| GTCS38-231M-R10-2 | Littelfuse Inc. | 500 | 1294-GTCS38-231M-R10-2-CHP | 29,60718 Kč | Parametric Equivalent |
| 2036-23-SM-RPLF | Bourns Inc. | 7 360 | 2036-23-SM-RPLFCT-ND | 51,66000 Kč | Parametric Equivalent |
| 2036-23-SMLF | Bourns Inc. | 0 | 2036-23-SMLF-ND | 21,03370 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 65,40142 Kč | 392 408,52 Kč |
| Unit Price without VAT: | 65,40142 Kč |
|---|---|
| Unit Price with VAT: | 79,13572 Kč |







