


GTCS36-231M-R10 | |
|---|---|
DigiKey Part Number | GTCS36-231M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCS36-231M-R10 |
Description | GDT 230V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCS38-231M-R10-2 | Littelfuse Inc. | 500 | 1294-GTCS38-231M-R10-2-CHP | 29,60718 Kč | Parametric Equivalent |
| 2036-23-SM-RPLF | Bourns Inc. | 7 360 | 2036-23-SM-RPLFCT-ND | 51,66000 Kč | Parametric Equivalent |
| GQF3R230MRM | Thinking Electronics | 1 800 | 5018-GQF3R230MRMCT-ND | 49,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 5 | 85,04200 Kč | 425,21 Kč |
| 10 | 78,47000 Kč | 784,70 Kč |
| 50 | 65,09380 Kč | 3 254,69 Kč |
| 100 | 60,03330 Kč | 6 003,33 Kč |
| 250 | 53,91448 Kč | 13 478,62 Kč |
| 500 | 49,67748 Kč | 24 838,74 Kč |
| 2 500 | 46,56567 Kč | 116 414,17 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |

