GTCS28-900M-R20-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 40,04602 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 18 494
Unit Price: 44,31000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1 000
Unit Price: 42,63000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1 200
Unit Price: 20,02000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 4 420
Unit Price: 58,79000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 49,22000 Kč
Datasheet
Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

GTCS28-900M-R20-2

DigiKey Part Number
GTCS28-900M-R20-2TR-ND - Tape & Reel (TR)
GTCS28-900M-R20-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GTCS28-900M-R20-2
Description
GDT 90V 20KA 2 POLE SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
90 V
Base Product Number
Impulse Discharge Current (8/20µs)
20000A (20kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GTCS28-900M-R20Littelfuse Inc.0GTCS28-900M-R20-ND40,04602 KčParametric Equivalent
2029-09-SM-RPLFBourns Inc.18 4942029-09-SM-RPLFCT-ND44,31000 KčParametric Equivalent
2029-09-SMLFBourns Inc.1 000118-2029-09-SMLF-ND42,63000 KčParametric Equivalent
2RP090M-8-SYAGEO1 20013-2RP090M-8-SCT-ND20,02000 KčParametric Equivalent
B88069X1630T602TDK4 420495-5902-1-ND58,79000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00038,76871 Kč155 074,84 Kč
Unit Price without VAT:38,76871 Kč
Unit Price with VAT:46,91014 Kč