Similar
Similar



DST560S | |
|---|---|
DigiKey Part Number | F10099TR-ND - Tape & Reel (TR) F10099CT-ND - Cut Tape (CT) F10099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST560S |
Description | DIODE SCHOTTKY 60V 5A TO277B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 60 V | |
Capacitance @ Vr, F | 314pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,44700 Kč | 224,47 Kč |
| 100 | 14,96320 Kč | 1 496,32 Kč |
| 500 | 11,75510 Kč | 5 877,55 Kč |
| 1 000 | 10,72263 Kč | 10 722,63 Kč |
| 2 000 | 9,85394 Kč | 19 707,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,85065 Kč | 39 253,25 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |



