


DST1045S | |
|---|---|
DigiKey Part Number | F7420TR-ND - Tape & Reel (TR) F7420CT-ND - Cut Tape (CT) F7420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST1045S |
Description | DIODE SCHOTTKY 45V 10A TO277B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 800 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 639pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 Kč | 41,09 Kč |
| 10 | 26,17400 Kč | 261,74 Kč |
| 100 | 17,58740 Kč | 1 758,74 Kč |
| 500 | 13,91104 Kč | 6 955,52 Kč |
| 1 000 | 12,72832 Kč | 12 728,32 Kč |
| 2 000 | 11,82549 Kč | 23 650,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,66131 Kč | 48 306,55 Kč |
| Unit Price without VAT: | 41,09000 Kč |
|---|---|
| Unit Price with VAT: | 49,71890 Kč |


