
SBR10E45P5-7 | |
|---|---|
DigiKey Part Number | SBR10E45P5-7DITR-ND - Tape & Reel (TR) SBR10E45P5-7DICT-ND - Cut Tape (CT) SBR10E45P5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10E45P5-7 |
Description | DIODE SBR 45V 10A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 280 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST1045S | Littelfuse Inc. | 9 690 | F7420CT-ND | 41,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 12,49200 Kč | 124,92 Kč |
| 100 | 8,10440 Kč | 810,44 Kč |
| 500 | 6,21578 Kč | 3 107,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,29688 Kč | 7 945,32 Kč |
| 3 000 | 4,83382 Kč | 14 501,46 Kč |
| 4 500 | 4,59780 Kč | 20 690,10 Kč |
| 7 500 | 4,33255 Kč | 32 494,13 Kč |
| 10 500 | 4,17549 Kč | 43 842,64 Kč |
| 15 000 | 4,02280 Kč | 60 342,00 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |




