
SBR10E45P5-13D | |
|---|---|
DigiKey Part Number | 31-SBR10E45P5-13DTR-ND - Tape & Reel (TR) 31-SBR10E45P5-13DCT-ND - Cut Tape (CT) 31-SBR10E45P5-13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10E45P5-13D |
Description | DIODE SBR 45V 10A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 280 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST1045S | Littelfuse Inc. | 9 690 | F7420CT-ND | 41,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 12,91000 Kč | 129,10 Kč |
| 100 | 8,39640 Kč | 839,64 Kč |
| 500 | 6,44978 Kč | 3 224,89 Kč |
| 1 000 | 5,82181 Kč | 5 821,81 Kč |
| 2 000 | 5,29355 Kč | 10 587,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,72143 Kč | 23 607,15 Kč |
| 10 000 | 4,36785 Kč | 43 678,50 Kč |
| 15 000 | 4,18774 Kč | 62 816,10 Kč |
| 25 000 | 3,98539 Kč | 99 634,75 Kč |
| 35 000 | 3,86561 Kč | 135 296,35 Kč |
| 50 000 | 3,74921 Kč | 187 460,50 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |



