Diode 45 V 10A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 10A Surface Mount TO-277B
Littelfuse DST Series Schottky Diode Rectifiers

DST1045S

DigiKey Part Number
F7420TR-ND - Tape & Reel (TR)
F7420CT-ND - Cut Tape (CT)
F7420DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DST1045S
Description
DIODE SCHOTTKY 45V 10A TO277B
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
800 µA @ 45 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
639pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-277B
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
570 mV @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSV1045Vonsemi106 356FSV1045VCT-ND1,74000 KčSimilar
FSV1550Vonsemi11 519FSV1550VCT-ND1,75000 KčSimilar
FSV2050Vonsemi3 858FSV2050VCT-ND1,89000 KčSimilar
In-Stock: 9 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,09000 Kč41,09 Kč
1026,17400 Kč261,74 Kč
10017,58740 Kč1 758,74 Kč
50013,91104 Kč6 955,52 Kč
1 00012,72832 Kč12 728,32 Kč
2 00011,82549 Kč23 650,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,66131 Kč48 306,55 Kč
Manufacturers Standard Package
Unit Price without VAT:41,09000 Kč
Unit Price with VAT:49,71890 Kč