



72R135XMR | |
|---|---|
DigiKey Part Number | F11462CT-ND - Cut Tape (CT) F11462TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 72R135XMR |
Description | PTC RESET FUSE 72V 1.35A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 72R135XMR Models |
Category | Time to Trip 9.6 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 120 mOhms |
Series | Resistance - Post Trip (R1) (Max) 300 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.535" Dia x 0.122" T (13.58mm x 3.10mm) |
Current - Hold (Ih) (Max) 1.35 A | Height - Seated (Max) 0.780" (19.80mm) |
Current - Trip (It) 2.7 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXEF135 | Littelfuse Inc. | 5 253 | RXEF135HF-ND | 13,23000 Kč | Parametric Equivalent |
| RXEF135-2 | Littelfuse Inc. | 4 088 | RXEF135-2HFCT-ND | 16,80000 Kč | Parametric Equivalent |
| RXEF135-AP | Littelfuse Inc. | 1 940 | RXEF135-APCT-ND | 14,07000 Kč | Parametric Equivalent |
| RXEF135K | Littelfuse Inc. | 579 | RXEF135K-ND | 13,23000 Kč | Parametric Equivalent |
| RXEF135K-AP | Littelfuse Inc. | 44 | RXEF135K-APCT-ND | 14,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 5 | 30,65800 Kč | 153,29 Kč |
| 10 | 28,30500 Kč | 283,05 Kč |
| 50 | 23,48000 Kč | 1 174,00 Kč |
| 100 | 21,66360 Kč | 2 166,36 Kč |
| 250 | 19,46768 Kč | 4 866,92 Kč |
| 500 | 17,94952 Kč | 8 974,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,17953 Kč | 14 179,53 Kč |
| 2 000 | 13,06128 Kč | 26 122,56 Kč |
| 3 000 | 12,81144 Kč | 38 434,32 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |




