



RXEF135K | |
|---|---|
DigiKey Part Number | RXEF135K-ND |
Manufacturer | |
Manufacturer Product Number | RXEF135K |
Description | PTC RESET FUSE 72V 1.35A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 9.6 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 120 mOhms |
Series | Resistance - Post Trip (R1) (Max) 300 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.535" Dia x 0.118" T (13.58mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.35 A | Height - Seated (Max) 0.776" (19.70mm) |
Current - Trip (It) 2.7 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 5 | 10,96000 Kč | 54,80 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 50 | 8,37820 Kč | 418,91 Kč |
| 100 | 7,73150 Kč | 773,15 Kč |
| 250 | 6,95116 Kč | 1 737,79 Kč |
| 500 | 6,41110 Kč | 3 205,55 Kč |
| 1 000 | 5,91115 Kč | 5 911,15 Kč |
| 5 000 | 4,88993 Kč | 24 449,65 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

