



RXEF135-AP | |
|---|---|
DigiKey Part Number | RXEF135-APCT-ND - Cut Tape (CT) RXEF135-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RXEF135-AP |
Description | PTC RESET FUSE 72V 1.35A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 9.6 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 120 mOhms |
Series | Resistance - Post Trip (R1) (Max) 300 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.571" Dia x 0.118" T (14.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.35 A | Height - Seated (Max) 0.752" (19.10mm) |
Current - Trip (It) 2.7 A | Lead Spacing 0.200" (5.08mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 11,67400 Kč | 58,37 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 50 | 8,94940 Kč | 447,47 Kč |
| 100 | 8,25850 Kč | 825,85 Kč |
| 250 | 7,42404 Kč | 1 856,01 Kč |
| 500 | 6,84744 Kč | 3 423,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,31347 Kč | 6 313,47 Kč |
| 2 000 | 5,81865 Kč | 11 637,30 Kč |
| 3 000 | 5,54606 Kč | 16 638,18 Kč |
| 5 000 | 5,25740 Kč | 26 287,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


