Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXEF135K-AP

DigiKey Part Number
RXEF135K-APCT-ND - Cut Tape (CT)
RXEF135K-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RXEF135K-AP
Description
PTC RESET FUSE 72V 1.35A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
9.6 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
120 mOhms
Series
Resistance - Post Trip (R1) (Max)
300 mOhms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
72V
Size / Dimension
0.535" Dia x 0.118" T (13.58mm x 3.00mm)
Current - Hold (Ih) (Max)
1.35 A
Height - Seated (Max)
0.776" (19.70mm)
Current - Trip (It)
2.7 A
Lead Spacing
0.199" (5.05mm)
Current - Max
40 A
Approval Agency
CQC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXEF135Littelfuse Inc.5 253RXEF135HF-ND13,23000 KčParametric Equivalent
RXEF135-2Littelfuse Inc.4 088RXEF135-2HFCT-ND16,80000 KčParametric Equivalent
RXEF135-APLittelfuse Inc.1 940RXEF135-APCT-ND14,07000 KčParametric Equivalent
RXEF135KLittelfuse Inc.579RXEF135K-ND13,23000 KčParametric Equivalent
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
511,75800 Kč58,79 Kč
1010,83500 Kč108,35 Kč
508,99140 Kč449,57 Kč
1008,29630 Kč829,63 Kč
2507,45764 Kč1 864,41 Kč
5006,87852 Kč3 439,26 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0006,34224 Kč6 342,24 Kč
2 0005,84501 Kč11 690,02 Kč
3 0005,57119 Kč16 713,57 Kč
5 0005,28360 Kč26 418,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč