Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU605

DigiKey Part Number
1801-GBU605-ND
Manufacturer
Manufacturer Product Number
GBU605
Description
BRIDGE RECT 1PHASE 600V 6A GBU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU605 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Manufacturer
Taiwan Semiconductor Corporation
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBU
Technology
Standard
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 953
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1023,60200 Kč236,02 Kč
10015,76950 Kč1 576,95 Kč
50012,41444 Kč6 207,22 Kč
1 00011,33472 Kč11 334,72 Kč
2 00010,42666 Kč20 853,32 Kč
5 0009,44406 Kč47 220,30 Kč
10 0008,83716 Kč88 371,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč