
1KSMB68CA | |
|---|---|
DigiKey Part Number | 18-1KSMB68CATR-ND - Tape & Reel (TR) 18-1KSMB68CACT-ND - Cut Tape (CT) 18-1KSMB68CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB68CA |
Description | TVS DIODE 58.1VWM 92VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB68CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 7,49400 Kč | 74,94 Kč |
| 100 | 6,65180 Kč | 665,18 Kč |
| 500 | 6,18870 Kč | 3 094,35 Kč |
| 1 000 | 5,66245 Kč | 5 662,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,46669 Kč | 16 400,07 Kč |
| 6 000 | 4,95096 Kč | 29 705,76 Kč |
| 9 000 | 4,40998 Kč | 39 689,82 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |











