
KSZ8081MNXIA | |
|---|---|
DigiKey Part Number | 150-KSZ8081MNXIA-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8081MNXIA |
Description | IC TXRX FULL/HALF 1/1 32QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half IEEE 802.3 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8081MNXIA Models |
Category | Duplex Full, Half |
Manufacturer Microchip Technology | Data Rate 10Mbps, 100Mbps |
Packaging Tray | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol IEEE 802.3 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 25 | 23,30760 Kč | 582,69 Kč |
| 100 | 22,57290 Kč | 2 257,29 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |



