
5024430860 | |
|---|---|
DigiKey Part Number | WM25393TR-ND - Tape & Reel (TR) WM25393CT-ND - Cut Tape (CT) WM25393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024430860 |
Description | CONN RCPT 8POS W/COVER TAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024430860 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Natural | |
Insulation Height | 0.293" (7.44mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | 250V | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 16,50300 Kč | 165,03 Kč |
| 25 | 15,47600 Kč | 386,90 Kč |
| 50 | 14,73500 Kč | 736,75 Kč |
| 100 | 14,02980 Kč | 1 402,98 Kč |
| 250 | 13,15036 Kč | 3 287,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 12,29482 Kč | 7 991,63 Kč |
| 1 300 | 11,70785 Kč | 15 220,20 Kč |
| 1 950 | 11,37758 Kč | 22 186,28 Kč |
| 3 250 | 10,97489 Kč | 35 668,39 Kč |
| 4 550 | 10,71750 Kč | 48 764,62 Kč |
| 6 500 | 10,45132 Kč | 67 933,58 Kč |
| 16 250 | 9,79760 Kč | 159 211,00 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |











