Polymeric PTC Resettable Fuse 60V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210L035/60PR

DigiKey Part Number
18-1210L035/60PRTR-ND - Tape & Reel (TR)
18-1210L035/60PRCT-ND - Cut Tape (CT)
18-1210L035/60PRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210L035/60PR
Description
POLYSWITCH RESETTABLE PPTC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
350 mA
Current - Trip (It)
700 mA
Current - Max
10 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
320 mOhms
Resistance - Post Trip (R1) (Max)
1.5 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 796
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
526,92000 Kč134,60 Kč
1024,84100 Kč248,41 Kč
5020,61160 Kč1 030,58 Kč
10019,01370 Kč1 901,37 Kč
25017,08900 Kč4 272,25 Kč
50015,75690 Kč7 878,45 Kč
1 00014,52306 Kč14 523,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,46764 Kč22 935,28 Kč
4 00011,10007 Kč44 400,28 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč