
245046060600868+ | |
|---|---|
DigiKey Part Number | 478-245046060600868+TR-ND - Tape & Reel (TR) 478-245046060600868+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 245046060600868+ |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 3.5mm, 4mm, 4.5mm | |
Height Above Board | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,54200 Kč | 345,42 Kč |
| 25 | 32,36200 Kč | 809,05 Kč |
| 50 | 30,81660 Kč | 1 540,83 Kč |
| 100 | 29,34470 Kč | 2 934,47 Kč |
| 250 | 27,50572 Kč | 6 876,43 Kč |
| 500 | 26,19248 Kč | 13 096,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,94247 Kč | 24 942,47 Kč |
| 2 000 | 23,75242 Kč | 47 504,84 Kč |
| 3 000 | 23,08296 Kč | 69 248,88 Kč |
| 5 000 | 22,26657 Kč | 111 332,85 Kč |
| 7 000 | 21,74466 Kč | 152 212,62 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |










