
ATS073BSM-1E | |
|---|---|
DigiKey Part Number | CTX1043TR-ND - Tape & Reel (TR) CTX1043CT-ND - Cut Tape (CT) CTX1043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS073BSM-1E |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 25 | 4,45160 Kč | 111,29 Kč |
| 50 | 4,27100 Kč | 213,55 Kč |
| 100 | 4,09460 Kč | 409,46 Kč |
| 250 | 3,87204 Kč | 968,01 Kč |
| 500 | 3,71160 Kč | 1 855,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,55811 Kč | 3 558,11 Kč |
| 2 000 | 3,41081 Kč | 6 821,62 Kč |
| 3 000 | 3,32755 Kč | 9 982,65 Kč |
| 5 000 | 3,22550 Kč | 16 127,50 Kč |
| 7 000 | 3,16005 Kč | 22 120,35 Kč |
| 10 000 | 3,09210 Kč | 30 921,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |




