
ZVN4206GVTA | |
|---|---|
DigiKey Part Number | ZVN4206GVTR-ND - Tape & Reel (TR) ZVN4206GVCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZVN4206GVTA |
Description | MOSFET N-CH 60V 1A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 21,60700 Kč | 216,07 Kč |
| 100 | 14,38150 Kč | 1 438,15 Kč |
| 500 | 11,28390 Kč | 5 641,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,28692 Kč | 10 286,92 Kč |
| 2 000 | 9,44816 Kč | 18 896,32 Kč |
| 3 000 | 9,02088 Kč | 27 062,64 Kč |
| 5 000 | 8,54064 Kč | 42 703,20 Kč |
| 7 000 | 8,25635 Kč | 57 794,45 Kč |
| 10 000 | 7,98008 Kč | 79 800,80 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |











