Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1206L035/16YR

DigiKey Part Number
F3732TR-ND - Tape & Reel (TR)
F3732CT-ND - Cut Tape (CT)
F3732DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206L035/16YR
Description
PTC RESET FUSE 16V 350MA 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1206L035/16YR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
300 mOhms
Series
Resistance - Post Trip (R1) (Max)
1.2 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
16V
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Current - Hold (Ih) (Max)
350 mA
Thickness (Max)
0.030" (0.75mm)
Current - Trip (It)
750 mA
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZCJ0035FF2GBel Fuse Inc.15923-0ZCJ0035FF2GCT-ND4,41000 KčSimilar
ERFSN035162RZExcel Cell Electronic Co., Ltd.3 9825916-ERFSN035162RZCT-ND3,99000 KčSimilar
PPTC1206E3035V16Vishay Beyschlag/Draloric/BC Components7 98956-PPTC1206E3035V16CT-ND7,98000 KčSimilar
In-Stock: 43 937
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
511,08600 Kč55,43 Kč
1010,24700 Kč102,47 Kč
508,50000 Kč425,00 Kč
1007,84070 Kč784,07 Kč
2507,04944 Kč1 762,36 Kč
5006,50224 Kč3 251,12 Kč
1 0005,99556 Kč5 995,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,36381 Kč17 455,24 Kč
8 0004,19173 Kč33 533,84 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč