



0ZCJ0035FF2G | |
|---|---|
DigiKey Part Number | 5923-0ZCJ0035FF2GTR-ND - Tape & Reel (TR) 5923-0ZCJ0035FF2GCT-ND - Cut Tape (CT) 5923-0ZCJ0035FF2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCJ0035FF2G |
Description | PTC RESET FUSE 16V 350MA 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCJ0035FF2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 5 | 3,15800 Kč | 15,79 Kč |
| 10 | 2,92600 Kč | 29,26 Kč |
| 50 | 2,42920 Kč | 121,46 Kč |
| 100 | 2,23970 Kč | 223,97 Kč |
| 250 | 2,01408 Kč | 503,52 Kč |
| 500 | 1,85872 Kč | 929,36 Kč |
| 1 000 | 1,71452 Kč | 1 714,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,42777 Kč | 5 711,08 Kč |
| 8 000 | 1,31570 Kč | 10 525,60 Kč |
| 12 000 | 1,25395 Kč | 15 047,40 Kč |
| 20 000 | 1,17994 Kč | 23 598,80 Kč |
| 28 000 | 1,13335 Kč | 31 733,80 Kč |
| 40 000 | 1,09039 Kč | 43 615,60 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |









